DPX2MA-26SA106S-34B-2301
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 2 Receptacle | ||
| Panel Mount | ||
| -54.2 to 125 °C | ||
| 26.95 mm | ||
| 50.8 x 26.95 x 78.1 mm | ||
| 78.1 mm | ||
| 50.8 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |