PDP SEO Portlet

DM537441

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: DM537441
Secondary Manufacturer Part#: DM537441
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Palladium Nickel
8
Receptacle
Cable Mount
-55 to 125 °C
9 mm
No
Crimp
26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  416.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.3
1000+
$6.08276
5000+
$5.88
10000+
$5.72727
20000+
$5.58228