PDP SEO Portlet

DM130338

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: DM130338
Secondary Manufacturer Part#: 130338-0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8
Pin
Cable Mount
-55 to 125 °C
20.93 mm
No
Crimp
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$10.32432
250+
$9.32895
500+
$8.69677
1000+
$8.32274
2000+
$8.1875