DM121073212
Contact PL Solder RA Thru-Hole
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DM121073212
Secondary Manufacturer Part#: DM121073212
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Connector D-Subminiature | ||
| Copper Alloy | ||
| Gold | ||
| Coaxial | ||
| Plug | ||
| Gold over Nickel | ||
| 55 mOhm | ||
| Through Hole | ||
| -65 to 150 °C | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |