DL5-260PW6A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| 235 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 35 mm | ||
| 108 x 35 x 77.36 mm | ||
| 77.36 mm | ||
| 108 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694030 |