DEMM-9S
Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder Cup ST Panel Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DEMM-9S
Secondary Manufacturer Part#: DEMM-9S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.74 mm | ||
| 16.85 mm | ||
| 30.81 x 16.85 x 12.55 mm mm | ||
| 12.55 mm | ||
| 30.81 mm | ||
| DEMM | ||
| DE | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |