PDP SEO Portlet

DEMM-9S-M

Conn D-Subminiature SKT 9 POS 2.84mm Solder ST Thru-Hole 9 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: DEMM-9S-M
Secondary Manufacturer Part#: DEMM-9S-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Space/ High Reliability 051526 connectors meet stringent tests for out gassing and residual magnetism and are suitable for use in space, medical, and high performance military/aerospace applications. 051526 connectors meet the performance and dimensional requirements of MIL-C-24308.

  • Non-Magnetic
  • No Out gassing
  • 9 Contact arrangement with Socket type Contacts

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Straight
Copper Alloy
Gold
Receptacle
Through Hole
9 POS
-55 to 125 °C
2.8400 mm
12.55 mm
30.81 x 12.55 x 13.8 mm
13.8 mm
30.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$25.58571
250+
$20.59067
500+
$18.39743
1000+
$18.05515
2500+
$17.1552