DEE-9S-0L4-A191-A197-146
Conn D-Subminiature RCP 9 POS 2.84mm Solder ST Panel Mount 9 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DEE-9S-0L4-A191-A197-146
Secondary Manufacturer Part#: DEE-9S-0L4-A191-A197-146
- RoHS 10 Compliant
- Tariff Charges
DEE 90° connectors are available for high performance uses according to DIN 41652. Available with European footprint 1AON contacts, plastic and metal brackets, #4-40 or M3 threads and stamped push fits/board locks. Contact finish available in 2 performance classes.
- High performance commercial class connectors
- Two contact performance classes
- Available in push fits/board locks
- Tin plated contact PC tails (pin and socket)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Panel Mount | ||
| 9 POS | ||
| -55 to 125 °C | ||
| 2.8400 mm | ||
| 12.55 mm | ||
| 30.81 x 12.55 x 10.9 mm | ||
| 10.9 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |