DDMAM-50P-F225
Conn D Subminiature PL 50 POS DD Shell Size 2.84mm Crimp ST Panel Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DDMAM-50P-F225
Secondary Manufacturer Part#: DDMAM-50P-F225
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Panel Mount | ||
| 50 | ||
| 3 | ||
| -55 to 150 °C | ||
| 2.84 mm | ||
| 15.37 mm | ||
| 66.93 x 15.37 x 15.7 mm | ||
| 15.7 mm | ||
| 66.93 mm | ||
| DD | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |