DD-50S-1-A-F-N-A197
Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DD-50S-1-A-F-N-A197
Secondary Manufacturer Part#: DD-50S-1-A-F-N-A197
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash | ||
| Receptacle | ||
| Gold Flash | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 21.42 mm | ||
| 66.93 x 21.42 x 16.37 | ||
| 16.37 mm | ||
| 66.93 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |