PDP SEO Portlet

DCMAME37S

Conn High Density D-Sub SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: DCMAME37S
Secondary Manufacturer Part#: DCMAME37S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D*M High reliable D-Sub Connectors with crimp termination

Wire Gauge Range AWG Standard: AWG 20-28. High Density: AWG 22-28 Mating Cycles 500 Contact Arrangement 37 contacts size 20 Dielectric Withstanding Voltage 1000 VAC at sea level Current Rating 7.5 A max Contact Resistance 10 milli Ohm max Operating Temperature -55°/+150° Salt Spray Test 48 hours {96 Hrs for Stainless Steel} Shell Material steel Shell Finish tin Insulator Material Thermoplastic, type PCT UL 94V-0 Insulator Color black Gender Socket Contacts delivery without contacts, please order separately Contact Type Crimp Contact Material copper alloy Contact Finish gold over nickel (Performance Class 2) Hardware 4-40 Clinchnut

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: