PDP SEO Portlet

DCMAME-37S-F0

Conn Housing RCP 37 POS Crimp Cable Mount

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: DCMAME-37S-F0
Secondary Manufacturer Part#: DCMAME-37S-F0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D*M High reliable D-Sub Connectors with crimp termination

Wire Gauge Range AWG Standard: AWG 20-28. High Density: AWG 22-28 Mating Cycles 500 Contact Arrangement 37 contacts size 20 Dielectric Withstanding Voltage 1000 VAC at sea level Current Rating 7.5 A max Contact Resistance 10 milli Ohm max Operating Temperature -55°/+150° Salt Spray Test 48 hours {96 Hrs for Stainless Steel} Shell Material steel Shell Finish tin Insulator Material Thermoplastic, type PCT UL 94V-0 Insulator Color black Gender Socket Contacts delivery without contacts, please order separately Contact Type Crimp Contact Material copper alloy Contact Finish gold over nickel (Performance Class 2) Hardware 4-40 Clinchnut

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Receptacle
Cable Mount
-55 to 150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$47.41096
100+
$42.188
250+
$41.976
500+
$41.764
1000+
$41.552