DCE-37P-0L2-A191-K87-146
Conn D-Subminiature PIN 37 POS 2.84mm Solder ST Thru-Hole 37 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DCE-37P-0L2-A191-K87-146
Secondary Manufacturer Part#: DCE-37P-0L2-A191-K87-146
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.8400 mm | ||
| 12.55 mm | ||
| 69.32 x 12.55 x 11.84 | ||
| 11.84 mm | ||
| 69.32 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |