DA-15P-1-A-8-N-A190-K87-146
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DA-15P-1-A-8-N-A190-K87-146
Secondary Manufacturer Part#: DA-15P-1-A-8-N-A190-K87-146
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Through Hole | ||
| 15 | ||
| 1 | ||
| -55 to 125 °C | ||
| 2.54 mm | ||
| 18.63 mm | ||
| 39.14 x 18.63 x 13.55 mm | ||
| 13.55 mm | ||
| 39.14 mm | ||
| DA | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |