CV3451W28-18S
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CV3451W28-18S
Secondary Manufacturer Part#: CV3451W28-18S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 12Signal | ||
| Receptacle | ||
| 28-18 | ||
| Cable Mount | ||
| -55 to 175 °C | ||
| 44.6 mm | ||
| 50.14 mm | ||
| 53.34 x 44.6 x 50.14 mm | ||
| 50.14 mm | ||
| 53.34 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |