CIRG06LF36-32A4SF80T29FT
Conn Bayonet Coupling Socket 4 POS Crimp ST Cable Mount 4 Terminal Single Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CIRG06LF36-32A4SF80T29FT
Secondary Manufacturer Part#: CIRG06LF36-32A-4S-F80T29-FT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| 4Signal | ||
| Plug | ||
| 32A-4 | ||
| 1750 V | ||
| 13|150 A | ||
| 2450 V | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| 60.1 mm | ||
| 60.1 x 37.3 mm | ||
| 37.3 mm | ||
| CIR | ||
| No | ||
| Crimp | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |