CIR030GFP-28-21S-F80
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CIR030GFP-28-21S-F80
Secondary Manufacturer Part#: CIR030GFP-28-21S-F80
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 37Signal | ||
| Receptacle | ||
| 28-21 | ||
| Panel Mount | ||
| 50.8 mm | ||
| 65 x 50.8 x 50.8 mm | ||
| 50.8 mm | ||
| 65 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |