CAR3102A20-27SX
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CAR3102A20-27SX
Secondary Manufacturer Part#: CAR3102A20-27SX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass|Copper Alloy | ||
| Silver | ||
| 14Signal | ||
| Receptacle | ||
| 20-27 | ||
| Silver | ||
| Box Mount | ||
| 14 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 38.1 mm | ||
| 29.18 x 38.1 x 38.1 mm | ||
| 38.1 mm | ||
| 29.18 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |