CA3108F24-11S-F80
Conn Bayonet SKT 9 POS Crimp RA Cable Mount 9 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| (3/6)Signal | ||
| Plug | ||
| 24-11 | ||
| Silver | ||
| Cable Mount | ||
| 9 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 84.26 mm | ||
| 43.8 x 84.26 x 53.9 mm | ||
| 53.9 mm | ||
| 43.8 mm | ||
| No | ||
| Crimp | ||
| Bayonet |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |