CA3108ER18-11S
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3108ER18-11S
Secondary Manufacturer Part#: CA3108ER18-11S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Brass|Copper Alloy | ||
| Silver | ||
| 5Signal | ||
| Plug | ||
| 18-11 | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 34.14 mm | ||
| 53.34 mm | ||
| 53.34 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |