PDP SEO Portlet

CA3108E28-16S-F80

Conn MIL-C-5015 Circular SKT 20 POS Crimp RA Cable Mount 20 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3108E28-16S-F80
Secondary Manufacturer Part#: CA3108E28-16S-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
20Signal
Plug
28-16
Tin
Cable Mount
-55 to 125 °C
50.01 mm
94.46 x 74.995 mm
74.995 mm
94.46 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$136.75714
100+
$125.11731
250+
$113.7519
500+
$113.16555
1000+
$112.5792