CA3108E20-29P-A206
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3108E20-29P-A206
Secondary Manufacturer Part#: CA3108E20-29P-A206
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| 17Signal | ||
| Plug | ||
| 20-29 | ||
| Silver | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 79.75 mm | ||
| 39.9 x 79.75 x 119.95 | ||
| 119.95 mm | ||
| 39.9 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |