CA3108E10SL-3P-B-01-A176
Conn MIL-C-5015 Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3108E10SL-3P-B-01-A176
Secondary Manufacturer Part#: CA3108E10SL-3P-B-01-A176
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| 10SL-3 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 22.8 mm | ||
| 48.25 x 53.4 mm | ||
| 53.4 mm | ||
| 48.25 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |