CA3106R18-5P-F80
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3106R18-5P-F80
Secondary Manufacturer Part#: CA3106R18-5P-F80
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| (2/1)Signal | ||
| Plug | ||
| 18-5 | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 34.14 mm | ||
| 55.4 x 34.14 x 36.83 mm | ||
| 36.83 mm | ||
| 55.4 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535908040 |
| Schedule B: | 8535908020 |