CA3106F22-14P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 19Signal | ||
| Plug | ||
| 22-14 | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 40.5 mm | ||
| 58 mm | ||
| 58 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |