PDP SEO Portlet

CA3106ER24-5P

Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106ER24-5P
Secondary Manufacturer Part#: CA3106ER24-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Copper Alloy
Silver
16Signal
Plug
24-5
Tin
Cable Mount
-55 to 125 °C
43.66 mm
53.98 mm
53.98 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: