PDP SEO Portlet

CA3106E36A34P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106E36A34P
Secondary Manufacturer Part#: CA3106E36A34P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
52Signal
Plug
36A34
Tin
Cable Mount
-55 to 125 °C
74.22 mm
62.71 mm
83.34 x 74.22 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$148.37143
60+
$143.33425
110+
$131.79686
250+
$125.28112
500+
$124.632