CA3106E32A47P
Conn MIL-C-5015 Circular PIN 47 POS Solder ST Cable Mount 47 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3106E32A47P
Secondary Manufacturer Part#: CA3106E32A47P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 47Signal | ||
| Plug | ||
| 32A47 | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 67.46 mm | ||
| 56.36 mm | ||
| 76.99 x 67.46 mm | ||
| 76.99 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |