PDP SEO Portlet

CA3106E32-17SB

Conn MIL-C-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106E32-17SB
Secondary Manufacturer Part#: 121145-0021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
4Signal
Plug
32-17
Cable Mount
-55 to 125 °C
60.1 mm
120 mm
120 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$131.05714
110+
$129.21675
210+
$128.5541
500+
$127.89145
1000+
$127.2288