PDP SEO Portlet

CA3106E28-21PWB

Conn MIL-C-5015 Circular PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106E28-21PWB
Secondary Manufacturer Part#: CA3106E28-21PWB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
37Signal
Plug
28-21
Cable Mount
-55 to 125 °C
53.4 mm
120 mm
120 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$91.82857
250+
$81.31383
500+
$78.94948
1000+
$76.59906
2000+
$75.59328