CA3106E24-28P-F80
Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3106E24-28P-F80
Secondary Manufacturer Part#: CA3106E24-28P-F80
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 24Signal | ||
| Plug | ||
| 24-28 | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 55.12 mm | ||
| 43.66 mm | ||
| 75.41 x 55.12 mm | ||
| 75.41 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535908040 |
| Schedule B: | 8535908020 |