PDP SEO Portlet

CA3106E22-28S-F80

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106E22-28S-F80
Secondary Manufacturer Part#: CA3106E22-28S-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Plug
22-28
Tin
Cable Mount
-55 to 125 °C
48.01 mm
40.49 mm
69.85 x 48.01 mm
69.85 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: