PDP SEO Portlet

CA3106E20-29S-B-15

Conn Bayonet Coupling SKT 17 POS Crimp ST Cable Mount 17 Terminal Single Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106E20-29S-B-15
Secondary Manufacturer Part#: CA3106E20-29S-B-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
17Signal
Plug
20-29
Silver
50 V
Cable Mount
17
1
-55 to 125 °C
39.9 mm
39.9 x 120 mm
120 mm
No
Crimp
Bayonet Coupling

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$98.31429
250+
$94.92414
500+
$91.76
1000+
$89.37662
2000+
$87.11392