PDP SEO Portlet

CA3106E16S-8PB

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106E16S-8PB
Secondary Manufacturer Part#: 121138-0058
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
16S-8
Cable Mount
-55 to 125 °C
32 mm
115 mm
115 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$58.20116
250+
$52.23771
500+
$51.1695
1000+
$50.14238
2000+
$49.1526