CA3106E10SL-4P-B-F80-A232
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3106E10SL-4P-B-F80-A232
Secondary Manufacturer Part#: CA3106E10SL-4P-B-F80-A232
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 2Signal | ||
| Plug | ||
| 10SL-4 | ||
| Silver | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 22.8 mm | ||
| 22.8 x 115 | ||
| 115 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |