PDP SEO Portlet

CA3102R22-2PW-F80

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3102R22-2PW-F80
Secondary Manufacturer Part#: CA3102R22-2PW-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
22-2
Tin
Box Mount
-55 to 125 °C
41.28 mm
42.31 x 41.28 x 41.28 mm
41.28 mm
42.31 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$44.92857
100+
$41.09854
250+
$37.3741
500+
$37.18145
1000+
$36.9888