PDP SEO Portlet

CA3102E24-9PB

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3102E24-9PB
Secondary Manufacturer Part#: 121094-0022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Receptacle
24-9
Tin
Box Mount
-55 to 125 °C
44.45 mm
42.89 x 44.45 x 44.45 mm
44.45 mm
42.89 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$60.2994
110+
$59.99175
210+
$59.6841
500+
$59.37645
1000+
$59.0688