CA3102E24-11S-B
Conn MIL-C-5015 Circular SKT 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3102E24-11S-B
Secondary Manufacturer Part#: CA3102E24-11S-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| (3/6)Signal | ||
| Receptacle | ||
| 24-11 | ||
| Tin | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 44.45 mm | ||
| 42.89 x 44.45 x 44.45 mm | ||
| 44.45 mm | ||
| 42.89 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |