PDP SEO Portlet

CA3102E2015PC22

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3102E2015PC22
Secondary Manufacturer Part#: CA3102E2015PC22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
20-15
Tin
Box Mount
-55 to 125 °C
38.1 mm
35.56 x 38.1 x 38.1 mm
38.1 mm
35.56 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$127.94286
50+
$106.96725
100+
$106.4187
500+
$105.87015
1000+
$105.3216