PDP SEO Portlet

CA3102E20-15PB

Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3102E20-15PB
Secondary Manufacturer Part#: 121092-0012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
20-15
Box Mount
-55 to 125 °C
38 mm
33.8 x 38 x 38 mm
38 mm
33.8 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$26.78571
110+
$25.87635
210+
$25.12394
500+
$22.34789
1000+
$21.4875