PDP SEO Portlet

CA3102E18-1PB

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3102E18-1PB
Secondary Manufacturer Part#: 121091-0004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Receptacle
18-1
Tin
Box Mount
-55 to 125 °C
34.93 mm
40.73 x 34.93 x 34.93 mm
34.93 mm
40.73 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$27.4
250+
$24.26166
500+
$23.55621
1000+
$22.85491
2000+
$21.975