CA3102E16-11PB
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3102E16-11PB
Secondary Manufacturer Part#: 121090-0002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 2Signal | ||
| Receptacle | ||
| 16-11 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 33.8 mm | ||
| 32.5 x 33.8 x 33.8 mm | ||
| 33.8 mm | ||
| 32.5 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |