PDP SEO Portlet

CA3102E10SL3PC22

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3102E10SL3PC22
Secondary Manufacturer Part#: CA3102E10SL3PC22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
10SL-3
Tin
Box Mount
-55 to 125 °C
25.4 mm
26.42 x 25.4 x 25.4 mm
25.4 mm
26.42 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$251.47143
30+
$242.93403
60+
$209.1708
130+
$208.0926
250+
$207.0144