CA3102E10SL-4P-B-111-A176-A240
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3102E10SL-4P-B-111-A176-A240
Secondary Manufacturer Part#: CA3102E10SL-4P-B-111-A176-A240
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 2Signal | ||
| Receptacle | ||
| 10S-4 | ||
| Silver | ||
| 22 A | ||
| Box Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| 24.7 mm | ||
| 25.4 x 24.7 x 25.4 | ||
| 25.4 mm | ||
| 25.4 mm | ||
| No | ||
| Solder Cup | ||
| MIL-C-5015 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |