PDP SEO Portlet

CA3101E24-28SB

Conn MIL-C-5015 Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3101E24-28SB
Secondary Manufacturer Part#: 121226-0360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
24Signal
Plug
24-28
Cable Mount
-55 to 125 °C
125 mm
125 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$84.329
110+
$83.89875
210+
$83.4685
500+
$83.03825
1000+
$82.608