PDP SEO Portlet

CA3101E16S-8S-F80

Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3101E16S-8S-F80
Secondary Manufacturer Part#: CA3101E16S-8S-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
16S-8
Tin
Cable Mount
-55 to 125 °C
37.69 mm
57.15 x 37.69 x 32.54 mm
32.54 mm
57.15 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$70.68571
100+
$64.67016
250+
$58.7917
500+
$58.48865
1000+
$58.1856