PDP SEO Portlet

CA3101E16S-4P-F80

Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3101E16S-4P-F80
Secondary Manufacturer Part#: CA3101E16S-4P-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Plug
16S-4
Tin
Cable Mount
-55 to 125 °C
37.69 mm
57.15 x 37.69 x 32.54 mm
32.54 mm
57.15 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$69.93151
100+
$64.45333
250+
$61.9146
500+
$61.6019
1000+
$61.2892