PDP SEO Portlet

CA3101E16S-1P-F42

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3101E16S-1P-F42
Secondary Manufacturer Part#: CA3101E16S-1P-F42
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Plug
16S-1
Tin
Cable Mount
-55 to 125 °C
31.75 mm
57.15 x 31.75 x 32.54 mm
32.54 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$38.07143
100+
$34.83301
250+
$31.0599
500+
$30.1352
1000+
$28.975