PDP SEO Portlet

CA3101E10SLA4P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3101E10SLA4P
Secondary Manufacturer Part#: CA3101E10SLA4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
10SLA4
Tin
Cable Mount
-55 to 125 °C
28.58 mm
57.15 x 28.58 x 26.97 mm
26.97 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$400.28767
50+
$356.71745
100+
$354.9249
500+
$353.13235
1000+
$351.3398