PDP SEO Portlet

CA3100ER10SL-4S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3100ER10SL-4S
Secondary Manufacturer Part#: CA3100ER10SL-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Copper Alloy
Silver
2Signal
Receptacle
10SL-4
Tin
Wall Mount
-55 to 125 °C
26.19 mm
38.89 x 26.19 x 26.19 mm
26.19 mm
38.89 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: